Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445580Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27K9869
Also Known AsGTIN UPC EAN: 793950455807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $85.990 |
Price for:Each
Minimum: 1
Multiple: 1
$85.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445580Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27K9869
Also Known AsGTIN UPC EAN: 793950455807
Humidity Range10% to 90% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height30mm
External Width145mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Product Overview
445580 is a humidity/temperature pen. It is a handy humidity and temperature gauge on the go and relies on a long-lasting 3V lithium battery for maximum usage time. The slim Extech 445580 humidity/temperature pen will capture humidity readings from 10 to 90% RH and register temperatures from -10°C to 50°C. This utility tool is ideal for field work, storing maximum and minimum readings until the memory is cleared, and includes a data-hold button for rapidly fluctuating measurements.
- Dual LCD display for temperature, humidity, and advanced function indication
- Measures temperature (°C/°F) and relative humidity simultaneously
- Built-in temperature and humidity sensors for convenient operation
- Max/min memory functions for both temperature and relative humidity
- Built-in self calibration utility with optional RH calibration bottles
- Data hold for freezing the LCD display status
- 10 to 90% relative humidity
- Relative humidity basic accuracy is ±5%
- Temperature (air) range from -10 to 50°C
- Dimension is 145 × 30 × 25mm, 2 years
Contents
445580 humidity/temperature pen, Pocket clip and 1 × CR2032 (3V) lithium battery.
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Resolution (°C)
0.1°C
External Width
145mm
Product Range
-
Accuracy %
5%
External Height
30mm
External Depth
25mm
SVHC
To Be Advised
Alternatives for 445580
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
