Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $192.670 |
Price for:Each
Minimum: 1
Multiple: 1
$192.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No45118Copy
Newark Part No.85AK5290
Air Velocity Range0.5m/s to 28m/s
Beaufort Force1BF to 17BF
Operating Temperature Min-18°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height133mm
External Width70mm
External Depth19mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Air Velocity Range
0.5m/s to 28m/s
Operating Temperature Min
-18°C
Relative Humidity Range
-
External Width
70mm
Product Range
-
Beaufort Force
1BF to 17BF
Operating Temperature Max
50°C
External Height
133mm
External Depth
19mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
