Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No45158Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK5291
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.460 |
Price for:Each
Minimum: 1
Multiple: 1
$236.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No45158Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK5291
Air Velocity Range0.5m/s to 28m/s
Beaufort Force1BF to 17BF
Operating Temperature Min-15°C
Operating Temperature Max50°C
Relative Humidity Range10% to 95%
External Height133mm
External Width70mm
External Depth19mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Air Velocity Range
0.5m/s to 28m/s
Operating Temperature Min
-15°C
Relative Humidity Range
10% to 95%
External Width
70mm
Product Range
-
Beaufort Force
1BF to 17BF
Operating Temperature Max
50°C
External Height
133mm
External Depth
19mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
