Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-COCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN3508
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.560 |
Price for:Each
Minimum: 1
Multiple: 1
$48.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-COCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN3508
Gas TypeCarbon Monoxide
Particle Count Max500ppm
Accuracy± 10%
Sampling MethodElectrochemical Sensing
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
± 10%
Product Range
-
Particle Count Max
500ppm
Sampling Method
Electrochemical Sensing
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
