Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-CO2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN3509
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.350 |
Price for:Each
Minimum: 1
Multiple: 1
$92.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95-CO2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN3509
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy± 5%
Sampling MethodNon-dispersive Infrared (NDIR)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 5%
Product Range
-
Particle Count Max
2000ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
