Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN1896
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.750 |
Price for:Each
Minimum: 1
Multiple: 1
$269.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR95Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN1896
Product Range-
Camera Head Diameter5.5mm
Resolution1280 x 720 Pixels
Magnification3x
Output ConnectionUSB Type C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Resolution
1280 x 720 Pixels
Output Connection
USB Type C
Camera Head Diameter
5.5mm
Magnification
3x
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
