Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBRW450-A2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM1258
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,135.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2,135.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBRW450-A2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM1258
Product Range-
Camera Head Diameter3.9mm
Resolution1280 × 720 Pixels
Magnification-
Output ConnectionProbe
SVHCTo Be Advised
Technical Specifications
Product Range
-
Resolution
1280 × 720 Pixels
Output Connection
Probe
Camera Head Diameter
3.9mm
Magnification
-
SVHC
To Be Advised
Alternatives for BRW450-A2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
