Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO260 PROMOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN2105
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $884.400 |
Price for:Each
Minimum: 1
Multiple: 1
$884.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO260 PROMOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN2105
Operating Temperature Min-20°C
Operating Temperature Max60°C
Relative Humidity Range0.1% to 99.9%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Temperature Min
-20°C
Relative Humidity Range
0.1% to 99.9%
CO2 Range
0ppm to 9999ppm
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
60°C
Air Velocity Range
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
