Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX530ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5271
Product RangeEX5xxA Series
Your Part Number
5 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $293.960 |
Price for:Each
Minimum: 1
Multiple: 1
$293.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX530ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5271
Product RangeEX5xxA Series
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count50000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer Warranty3 Years
Product RangeEX5xxA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
No. of Digits
4.75
Display Count
50000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
EX5xxA Series
Alternatives for EX530A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
