Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT250WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK4949
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.610 |
Price for:Each
Minimum: 1
Multiple: 1
$157.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT250WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK4949
Measurement Max100000lx
Resolution (lx)100lx
Accuracy %5%
External Height28mm
External Width53mm
External Depth176mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Measurement Max
100000lx
Accuracy %
5%
External Width
53mm
Product Range
-
Resolution (lx)
100lx
External Height
28mm
External Depth
176mm
SVHC
To Be Advised
Alternatives for LT250W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
