Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300 PROMOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN5770
Your Part Number
3 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $265.450 |
Price for:Each
Minimum: 1
Multiple: 1
$265.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300 PROMOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN5770
Measurement Max400000lx
Resolution (lx)0.01lx
Accuracy %5%
External Height150mm
External Width75mm
External Depth40mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Measurement Max
400000lx
Accuracy %
5%
External Width
75mm
Product Range
-
Resolution (lx)
0.01lx
External Height
150mm
External Depth
40mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
