Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK4611
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.810 |
Price for:Each
Minimum: 1
Multiple: 1
$219.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK4611
Measurement Max400000lx
Resolution (lx)-
Accuracy %3%
External Height133mm
External Width48mm
External Depth23mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Measurement Max
400000lx
Accuracy %
3%
External Width
48mm
Product Range
-
Resolution (lx)
-
External Height
133mm
External Depth
23mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for LT40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
