Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMG320Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86AK5549
Your Part Number
3 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $455.750 |
Price for:Each
Minimum: 1
Multiple: 1
$455.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMG320Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86AK5549
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance50Mohm to 20Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height225mm
External Width103mm
External Depth59mm
Weight1.5lb
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
50Mohm to 20Gohm
Operating Temperature Max
40°C
External Width
103mm
Weight
1.5lb
SVHC
No SVHC (27-Jun-2024)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
225mm
External Depth
59mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
