Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC15 - PROMOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM2916
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $706.750 |
Price for:Each
Minimum: 1
Multiple: 1
$706.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC15 - PROMOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM2916
Calibration TypeCurrent, Voltage
External Height159mm
External Width80mm
External Depth44mm
Accuracy0.01% ± 1digit
Weight232g
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Calibration Type
Current, Voltage
External Width
80mm
Accuracy
0.01% ± 1digit
Operating Temperature Min
5°C
Product Range
-
External Height
159mm
External Depth
44mm
Weight
232g
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
