Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRT200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK4685
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.350 |
Price for:Each
Minimum: 1
Multiple: 1
$303.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRT200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK4685
Test Frequency Range45Hz to 65Hz
Voltage Measuring Range AC75V to 1kV
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height118mm
External Width69mm
External Depth38mm
Weight370g
Product Range-
SVHCTo Be Advised
Technical Specifications
Test Frequency Range
45Hz to 65Hz
Operating Temperature Min
-10°C
External Height
118mm
External Depth
38mm
Product Range
-
Voltage Measuring Range AC
75V to 1kV
Operating Temperature Max
50°C
External Width
69mm
Weight
370g
SVHC
To Be Advised
Alternatives for PRT200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
