Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH250WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AJ5709
Product Range250W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $134.000 |
Price for:Each
Minimum: 1
Multiple: 1
$134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH250WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72AJ5709
Product Range250W Series
Humidity Range0% to 100% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height28mm
External Width53mm
External Depth150mm
Product Range250W Series
SVHCTo Be Advised
Product Overview
Compact hygro-thermometer with Bluetooth® connectivity, which allows building and maintenance professionals to view and share relative humidity and temperature data directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms and create and send reports, users can gain deeper insights on equipment and building health. Suitable for cleanroom air humidity, workplace inspection, storage area inspection, building health, building comfort, HVAC equipment check, appliance testing, research and development and engineering and design applications.
- Hygro-thermometer with connectivity to ExView app
- Measure relative humidity and air temperature simultaneously
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Record max/min readings
- Freeze display with ‘data hold’
- Bright backlit dual LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
53mm
Product Range
250W Series
Accuracy %
5%
External Height
28mm
External Depth
150mm
SVHC
To Be Advised
Alternatives for RH250W
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
