Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD500Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17T3849
Product RangeSD Series
Also Known AsGTIN UPC EAN: 793950435007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $329.000 |
Price for:Each
Minimum: 1
Multiple: 1
$329.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD500Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17T3849
Product RangeSD Series
Also Known AsGTIN UPC EAN: 793950435007
Humidity Range10% to 90% Relative Humidity
Accuracy %4%
Resolution (°C)-
External Height-
External Width-
External Depth-
Product RangeSD Series
SVHCTo Be Advised
Product Overview
SD500 is a humidity/temperature datalogger that records data on an SD card in Excel format for easy transfer to a PC for analysis. It features a dual LCD that simultaneously displays relative humidity and temperature, and a selectable data sampling rate of 5, 10, 30, 60, 120, 300, and 600seconds. Each stored reading includes a date and time stamp.
- Dual LCD simultaneously displays relative humidity and temperature readings
- Datalogger date/time stamps and stores readings on SD card in Excel® format for easy transfer to PC
- 20M data using a 2G SD card memory
- Relative humidity basic accuracy is ±4%
- Relative humidity maximum resolution is 0.1%
- Temperature (air) is 0 to 50°C
- Dimension is 132 × 80 × 32mm
- 2 years warranty
- Temperature (air) basic accuracy is ±1.5°F/0.8°C
- Temperature (air) maximum resolution is 0.1°F/°C
Contents
SD500 humidity/temperature datalogger, 6 AAA batteries, SD memory card, Universal AC adaptor, Mounting bracket.
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Resolution (°C)
-
External Width
-
Product Range
SD Series
Accuracy %
4%
External Height
-
External Depth
-
SVHC
To Be Advised
Alternatives for SD500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
