Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTB400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK3139
Your Part Number
3 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $992.040 |
Price for:Each
Minimum: 1
Multiple: 1
$992.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTB400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK3139
Conductivity Range-
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range0°C to +50°C
External Height155mm
External Width76mm
External Depth62mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Conductivity Range
-
Salinity Range Max
-
External Height
155mm
External Depth
62mm
SVHC
No SVHC (27-Jun-2024)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
76mm
Product Range
-
Alternatives for TB400
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
