Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVFM200 PROMOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN0933
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $392.820 |
Price for:Each
Minimum: 1
Multiple: 1
$392.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVFM200 PROMOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN0933
Gas Detector TypeMulti Gas
No. of Sensors2
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max40°C
Humidity Range-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
40°C
Product Range
-
No. of Sensors
2
Operating Temperature Min
0°C
Humidity Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
