Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
11,193 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
| 25+ | $0.155 |
| 50+ | $0.142 |
| 100+ | $0.131 |
| 250+ | $0.119 |
| 500+ | $0.114 |
| 1000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743037447
Newark Part No.78AC7230
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance95ohm
DC Current Rating-
Product Range-
DC Resistance Max1.2mohm
Impedance Tolerance-
Product Length9.25mm
Product Width4.6mm
Product Height2.7mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
-
DC Resistance Max
1.2mohm
Product Length
9.25mm
Product Height
2.7mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
95ohm
Product Range
-
Impedance Tolerance
-
Product Width
4.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability