Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1924315-48Copy
Newark Part No.88AK3652
Product RangeFMC1924315 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.470 |
Price for:Each
Minimum: 1
Multiple: 1
$95.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1924315-48Copy
Newark Part No.88AK3652
Product RangeFMC1924315 Series
Connector to Connector90° MMCX Plug to MMCX Jack
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Jack
Impedance50ohm
Jacket Color-
Product RangeFMC1924315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMCX Plug to MMCX Jack
Cable Length - Metric
1.21m
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
FMC1924315 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
MMCX Jack
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
