Print Page
N-700AAC-JP
Rechargeable Battery, 1.2 V, Nickel Cadmium, 700 mAh, AA, Raised Positive and Flat Negative, 1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFDK
Manufacturer Part NoN-700AAC-JPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16C0042
Your Part Number
379 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $4.010 |
| 25+ | $3.910 |
| 50+ | $3.820 |
| 100+ | $3.740 |
| 250+ | $3.660 |
| 500+ | $3.580 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFDK
Manufacturer Part NoN-700AAC-JPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16C0042
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity700mAh
Battery Size CodeAA
External Diameter14.2mm
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The N-700AAC is an AA 1.2V/700mAh Rechargeable Battery, nickel cadmium technology, raised positive and flat negative terminals. Nickel-cadmium battery may be used in cyclic, trickle or float charge.
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
700mAh
External Diameter
14.2mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
Battery Size Code
AA
External Height
50mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Alternatives for N-700AAC-JP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
