Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No1320823Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8121
Product RangeDHEB Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $463.890 |
| 5+ | $440.480 |
| 10+ | $423.050 |
Price for:Each
Minimum: 1
Multiple: 1
$463.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No1320823Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK8121
Product RangeDHEB Series
Bore Size-
Body Length-
Operating Frequency Max4Hz
Operating Pressure Max8bar
Product RangeDHEB Series
SVHCLead (21-Jan-2025)
Technical Specifications
Bore Size
-
Operating Frequency Max
4Hz
Product Range
DHEB Series
Body Length
-
Operating Pressure Max
8bar
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
