Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No186453Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK6720
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.560 |
| 5+ | $186.990 |
| 10+ | $171.070 |
| 25+ | $155.130 |
| 50+ | $144.500 |
Price for:Each
Minimum: 1
Multiple: 1
$196.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No186453Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK6720
Regulator TypePressure Regulator
Pneumatic ConnectionG1/4
Body Size-
Flow Rate2200l/min
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0bar
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
-
Operating Pressure Max
7bar
Operating Pressure Min
0bar
Operating Temperature Max
60°C
Pneumatic Connection
G1/4
Flow Rate
2200l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
