Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No8022035Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK5312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.250 |
| 5+ | $235.230 |
| 10+ | $215.180 |
| 25+ | $195.130 |
| 50+ | $181.770 |
Price for:Each
Minimum: 1
Multiple: 1
$247.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8022035Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK5312
Valve Function5/2, Bistable
Pneumatic Connection-
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate860l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min-0.9bar
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
5/2, Bistable
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Flow Rate
860l/min
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-0.9bar
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
