Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No8085658Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86AK1996
Product RangeNPQR Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.210 |
| 5+ | $26.310 |
| 10+ | $25.190 |
| 25+ | $23.920 |
| 50+ | $22.340 |
| 100+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8085658Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.86AK1996
Product RangeNPQR Series
Fitting TypePush-In Fitting
Pneumatic ConnectionM7
Operating Pressure Max16bar
Tubing Outer Diameter4mm
Fitting MaterialStainless Steel
Product RangeNPQR Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
16bar
Fitting Material
Stainless Steel
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
M7
Tubing Outer Diameter
4mm
Product Range
NPQR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
