Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $249.820 |
| 5+ | $231.540 |
| 10+ | $221.400 |
| 25+ | $209.160 |
| 50+ | $196.340 |
| 100+ | $185.160 |
| 10000+ | $181.460 |
Price for:Each
Minimum: 1
Multiple: 1
$249.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No2538040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM5049
Product RangeEK Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric280mm
External Width - Metric280mm
External Depth - Metric180mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial11.02"
External Width - Imperial11.02"
External Depth - Imperial7.09"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280mm
External Depth - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
11.02"
Product Range
EK Series
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP66, IP67
Body Color
Light Grey
External Height - Imperial
11.02"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

