Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part No7525020Copy
Newark Part No.22AM1098
Product RangeCARDMASTER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.540 |
| 10+ | $207.730 |
| 25+ | $200.390 |
| 50+ | $192.390 |
| 100+ | $177.940 |
| 250+ | $157.970 |
Price for:Each
Minimum: 1
Multiple: 1
$238.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No7525020Copy
Newark Part No.22AM1098
Product RangeCARDMASTER Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric390mm
External Width - Metric316mm
External Depth - Metric167mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey, Smoke
NEMA RatingNEMA 4X
External Height - Imperial15.35"
External Width - Imperial12.44"
External Depth - Imperial6.57"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
390mm
External Depth - Metric
167mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
12.44"
Product Range
CARDMASTER Series
Enclosure Material
Polycarbonate
External Width - Metric
316mm
IP Rating
IP65
Body Color
Light Grey, Smoke
External Height - Imperial
15.35"
External Depth - Imperial
6.57"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
