Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoALN 233311 COMPLETECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1588
Product RangeALN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.130 |
| 5+ | $227.120 |
| 10+ | $217.130 |
| 25+ | $205.070 |
Price for:Each
Minimum: 1
Multiple: 1
$245.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 233311 COMPLETECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1588
Product RangeALN Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric230mm
External Width - Metric330mm
External Depth - Metric110mm
IP RatingIP66, IP67, IP68
IP RatingIP66, IP67, IP68
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial9.06"
External Width - Imperial12.99"
External Depth - Imperial4.33"
Product RangeALN Series
SVHCNo SVHC (07-Nov-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
230mm
External Depth - Metric
110mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
12.99"
Product Range
ALN Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
330mm
IP Rating
IP66, IP67, IP68
Body Color
Grey
External Height - Imperial
9.06"
External Depth - Imperial
4.33"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
