Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 302015 NO MPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1594
Product RangeARCA IEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.100 |
| 5+ | $125.120 |
| 10+ | $124.020 |
| 25+ | $121.280 |
| 50+ | $114.140 |
| 100+ | $103.170 |
| 250+ | $94.390 |
Price for:Each
Minimum: 1
Multiple: 1
$136.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 302015 NO MPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1594
Product RangeARCA IEC Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric150mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial11.81"
External Width - Imperial7.87"
External Depth - Imperial5.9"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
7.87"
Product Range
ARCA IEC Series
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.9"
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
