Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 406021SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1615
Product RangeARCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $463.260 |
| 5+ | $440.850 |
| 10+ | $424.170 |
| 25+ | $403.440 |
| 50+ | $381.530 |
Price for:Each
Minimum: 1
Multiple: 1
$463.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 406021SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1615
Product RangeARCA Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric400mm
External Width - Metric600mm
External Depth - Metric210.8mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial15.7"
External Width - Imperial23.6"
External Depth - Imperial8.3"
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
210.8mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.6"
Product Range
ARCA Series
Enclosure Material
Polycarbonate
External Width - Metric
600mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
15.7"
External Depth - Imperial
8.3"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
