Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARCA 507030W
Newark Part No.65AK1625
Product RangeARCA Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $664.280 |
5+ | $643.700 |
10+ | $615.310 |
25+ | $586.860 |
50+ | $513.340 |
Price for:Each
Minimum: 1
Multiple: 1
$664.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 507030W
Newark Part No.65AK1625
Product RangeARCA Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric500mm
External Width - Metric700mm
External Depth - Metric300mm
IP RatingIK08, IP65
IP RatingIK08, IP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial27.56"
External Depth - Imperial11.81"
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
500mm
External Depth - Metric
300mm
IP Rating
IK08, IP65
NEMA Rating
-
External Width - Imperial
27.56"
Product Range
ARCA Series
Enclosure Material
Polycarbonate
External Width - Metric
700mm
IP Rating
IK08, IP65
Body Color
Grey, Transparent
External Height - Imperial
19.69"
External Depth - Imperial
11.81"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate