Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 806030WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK3721
Product RangeARCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $864.310 |
| 5+ | $822.510 |
| 10+ | $791.390 |
| 25+ | $752.710 |
| 50+ | $711.820 |
Price for:Each
Minimum: 1
Multiple: 1
$864.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 806030WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK3721
Product RangeARCA Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric300mm
IP RatingIK08, IP65
IP RatingIK08, IP65
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial31.5"
External Width - Imperial23.62"
External Depth - Imperial11.81"
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
800mm
External Depth - Metric
300mm
IP Rating
IK08, IP65
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
ARCA Series
Enclosure Material
Polycarbonate
External Width - Metric
600mm
IP Rating
IK08, IP65
Body Color
Grey, Transparent
External Height - Imperial
31.5"
External Depth - Imperial
11.81"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
