Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB PC 403018 T3BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AM4929
Product RangeCAB Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $249.000 |
| 5+ | $236.900 |
| 10+ | $227.890 |
Price for:Each
Minimum: 1
Multiple: 1
$249.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PC 403018 T3BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AM4929
Product RangeCAB Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric180mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial7.09"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
180mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
11.81"
Product Range
CAB Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP65
Body Color
Light Grey, Transparent
External Height - Imperial
15.75"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Alternatives for CAB PC 403018 T3B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
