Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKH 30-T-2FSHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1385
Product RangeEKH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $95.900 |
| 10+ | $87.780 |
| 25+ | $86.600 |
| 50+ | $84.670 |
| 100+ | $80.800 |
| 250+ | $73.720 |
| 500+ | $72.240 |
Price for:Pack of 8
Minimum: 5
Multiple: 5
$479.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKH 30-T-2FSHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1385
Product RangeEKH Series
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EKH Series Enclosures
External Depth - Metric30mm
External Width - Metric190mm
External Height - Metric190mm
External Depth - Imperial1.18"
External Width - Imperial7.48"
External Height - Imperial7.48"
Product RangeEKH Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Color
Polycarbonate
External Depth - Metric
30mm
External Height - Metric
190mm
External Width - Imperial
7.48"
Product Range
EKH Series
Cover Material
Polycarbonate
For Use With
Fibox EKH Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
1.18"
External Height - Imperial
7.48"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
