Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKP30-T2FSH280Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM5307
Product RangeEKP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $117.020 |
| 10+ | $106.230 |
| 25+ | $104.670 |
| 50+ | $102.090 |
| 100+ | $96.950 |
| 250+ | $87.530 |
| 500+ | $85.780 |
Price for:Pack of 8
Minimum: 5
Multiple: 5
$585.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKP30-T2FSH280Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM5307
Product RangeEKP Series
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EKP Series Enclosures
External Depth - Metric30mm
External Width - Metric280mm
External Height - Metric380mm
External Depth - Imperial1.18"
External Width - Imperial11.02"
External Height - Imperial14.96"
Product RangeEKP Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Color
Polycarbonate
External Depth - Metric
30mm
External Height - Metric
380mm
External Width - Imperial
11.02"
Product Range
EKP Series
Cover Material
Polycarbonate
For Use With
Fibox EKP Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
1.18"
External Height - Imperial
14.96"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
