Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoJBL12-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1431
Product RangeEKJ Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $334.230 |
| 5+ | $321.790 |
| 10+ | $305.020 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$334.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoJBL12-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1431
Product RangeEKJ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric190mm
External Width - Metric280mm
External Depth - Metric160mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey, Transparent
NEMA Rating-
External Height - Imperial7.48"
External Width - Imperial11.02"
External Depth - Imperial6.3"
Product RangeEKJ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
190mm
External Depth - Metric
160mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
EKJ Series
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP65
Body Color
Light Grey, Transparent
External Height - Imperial
7.48"
External Depth - Imperial
6.3"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
