Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoOGL24II-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1458
Product RangeEKO Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $160.920 |
| 5+ | $149.090 |
| 10+ | $142.540 |
| 25+ | $134.620 |
Price for:Each
Minimum: 1
Multiple: 1
$160.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoOGL24II-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM1458
Product RangeEKO Series
For Use WithFibox EKO Series Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial11.02"
External Width - Imperial11.02"
External Width - Metric280mm
External Height - Metric280mm
Product RangeEKO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox EKO Series Enclosures
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.02"
External Height - Metric
280mm
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
IP Rating
IP65
External Height - Imperial
11.02"
External Width - Metric
280mm
Product Range
EKO Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
