Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoP 254012 ENCLOSURECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM5901
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $487.560 |
| 5+ | $463.870 |
| 10+ | $446.230 |
Price for:Each
Minimum: 1
Multiple: 1
$487.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoP 254012 ENCLOSURECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM5901
Product RangeEURONORD Series
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric250mm
External Width - Metric400mm
External Depth - Metric120mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial9.8"
External Width - Imperial15.8"
External Depth - Imperial4.7"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
250mm
External Depth - Metric
120mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
15.8"
Product Range
EURONORD Series
Enclosure Material
Polyester (PET)
External Width - Metric
400mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
9.8"
External Depth - Imperial
4.7"
SVHC
No SVHC (07-Nov-2024)
Alternatives for P 254012 ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
