Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 125/35 LTCopy
Newark Part No.39C8391
Product RangeMNX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.360 |
| 5+ | $32.420 |
| 10+ | $31.320 |
| 25+ | $29.590 |
| 50+ | $27.550 |
| 100+ | $24.400 |
| 250+ | $21.880 |
Price for:Each
Minimum: 1
Multiple: 1
$36.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 125/35 LTCopy
Newark Part No.39C8391
Product RangeMNX Series
Enclosure MaterialPolycarbonate
External Height - Metric129.5mm
External Width - Metric130mm
External Depth - Metric36mm
Body ColorGray
NEMA RatingNEMA 6
External Height - Imperial5.1"
External Width - Imperial5.1"
External Depth - Imperial1.4"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
130mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
1.4"
SVHC
No SVHC (07-Nov-2024)
External Height - Metric
129.5mm
External Depth - Metric
36mm
NEMA Rating
NEMA 6
External Width - Imperial
5.1"
Product Range
MNX Series
Alternatives for PC 125/35 LT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
