Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTM 0507 MOUNTING PLATECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK0093
Product RangeEURONORD Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $4.090 |
| 25+ | $3.810 |
| 50+ | $3.510 |
| 100+ | $3.270 |
| 250+ | $2.990 |
| 500+ | $2.690 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 0507 MOUNTING PLATECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK0093
Product RangeEURONORD Series
Plate TypeMounting
Plate MaterialSteel
Plate Color-
For Use WithFibox PC / PCT / AB 0507 Enclosures
External Depth - Metric1mm
External Width - Metric57mm
External Height - Metric26mm
External Depth - Imperial0.04"
External Width - Imperial2.24"
External Height - Imperial1.02"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
1mm
External Height - Metric
26mm
External Width - Imperial
2.24"
Product Range
EURONORD Series
Plate Material
Steel
For Use With
Fibox PC / PCT / AB 0507 Enclosures
External Width - Metric
57mm
External Depth - Imperial
0.04"
External Height - Imperial
1.02"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
