Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403010042Copy
Newark Part No.71AC0837
Diameter1.75mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min77°C
Melting Temperature Max146°C
Filament Weight750g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
146°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
77°C
Filament Weight
750g
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
