Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $7.420 |
| 25+ | $7.190 |
| 50+ | $6.690 |
| 100+ | $6.160 |
| 250+ | $5.460 |
| 500+ | $4.810 |
| 1000+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
For Use With
Finder 6K.13 & 6K.14 Series Industrial Contactors
Auxiliary Contact Mounting
-
Product Range
6K Series
Auxiliary Contact Configuration
1NO
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

