Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.510 |
| 5+ | $195.130 |
| 10+ | $186.060 |
| 25+ | $175.090 |
| 50+ | $163.610 |
| 100+ | $153.580 |
Price for:Each
Minimum: 1
Multiple: 1
$211.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Time Min
-
Contact Style
DPDT
Controller Output
Digital
SVHC
No SVHC (04-Feb-2026)
Time Max
-
Contact Current Max
16A
Product Range
12 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

