Print Page
781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 5+ | $13.300 |
| 10+ | $12.320 |
| 25+ | $11.330 |
| 50+ | $10.350 |
| 100+ | $9.270 |
| 250+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No34.51.7.005.0010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26M7137
Product Range34 Series
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current6A
Product Range34 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin
Coil Resistance130ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
130ohm
Coil Voltage
5VDC
Product Range
34 Series
Coil Type
DC Sensitive
Relay Terminals
Solder
Contact Material
Silver Tin
SVHC
No SVHC (04-Feb-2026)
Alternatives for 34.51.7.005.0010
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

