Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.390 |
| 5+ | $23.900 |
| 10+ | $23.410 |
| 25+ | $22.930 |
| 50+ | $22.440 |
| 100+ | $21.950 |
| 250+ | $21.460 |
Price for:Each
Minimum: 1
Multiple: 1
$24.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No62.82.9.012.4300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AK5448
Product Range62 Series
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current16A
Product Range62 Series
Relay MountingFlange
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance110ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
16A
Relay Mounting
Flange
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
110ohm
Coil Voltage
12VDC
Product Range
62 Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

