Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.070 |
| 5+ | $54.630 |
| 10+ | $52.870 |
| 25+ | $50.230 |
| 50+ | $46.590 |
| 100+ | $43.060 |
| 250+ | $39.890 |
Price for:Each
Minimum: 1
Multiple: 1
$58.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No6K.13.8.230.4324Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM7792
Product Range6K Series
Load Current Inductive24A
Relay MountingDIN Rail
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC150A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive50A
Switching Current AC324A
Product Range6K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Current Inductive
24A
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
24A
SVHC
No SVHC (04-Feb-2026)
Relay Mounting
DIN Rail
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
6K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

