Print Page
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.870 |
| 5+ | $125.850 |
| 10+ | $122.840 |
| 25+ | $116.800 |
| 50+ | $111.540 |
| 100+ | $106.280 |
| 250+ | $100.240 |
Price for:Each
Minimum: 1
Multiple: 1
$128.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
240V
Power Consumption
1.5W
SVHC
No SVHC (04-Feb-2026)
Response Time
7s
Product Range
72 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

