Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 202 SA CB TO 3Copy
Newark Part No.18AM9523
Product RangeFK 202 Series
Your Part Number
No Longer Available
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 202 SA CB TO 3Copy
Newark Part No.18AM9523
Product RangeFK 202 Series
Thermal Resistance8K/W
Packages CooledTO-3
External Width - Metric45mm
External Height - Metric12.7mm
External Length - Metric45mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.77"
External Height - Imperial0.5"
External Length - Imperial1.77"
External Diameter - Imperial-
Product RangeFK 202 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
8K/W
External Width - Metric
45mm
External Length - Metric
45mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
1.77"
Product Range
FK 202 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
