Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 206 SA L SOT 32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9535
Product RangeFK 206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.260 |
| 25+ | $2.120 |
| 50+ | $2.010 |
| 100+ | $1.880 |
| 250+ | $1.730 |
| 500+ | $1.550 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 206 SA L SOT 32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9535
Product RangeFK 206 Series
Thermal Resistance10.5K/W
Packages CooledSOT-32
External Width - Metric33mm
External Height - Metric25.4mm
External Length - Metric41.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.3"
External Height - Imperial1"
External Length - Imperial1.63"
External Diameter - Imperial-
Product RangeFK 206 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
10.5K/W
External Width - Metric
33mm
External Length - Metric
41.3mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
1.63"
Product Range
FK 206 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
